MCP1643 Boost Converter LED Drive Solutions Using 1-LED Drive
Microchip Technology이 부품 MCP1643 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- MCP1643 Boost Converter LED Drive Solutions Using 1-LED Drive Application Circuit. Constant current drive circuit with a low component count, up to 550 mA output current, up to 90% efficient, with a low 1.2 uA shut-down current and dimmable with a PWM signal
최종 제품의 경우
-
Output Current0.55 A
-
Number of Derived Elements1
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1643T-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin DFN EP T/R | 구매 | |
|
|
MCP1643-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube | 구매 | |
|
|
MCP1643-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin DFN EP Tube | 구매 | |
|
|
MCP1643T-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP T/R | 구매 | |