MCP1259 Charge Pump LED Lighting Application Circuit
Microchip Technology이 부품 MCP1259 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- MCP1259 Charge Pump LED Lighting Application Circuit. Generates a high accuracy 3.3V output from a 1.8 to 3.6V input, which can be used to supply up to 100mA of output current for LED drive from a variety of battery or DC power sources
최종 제품의 경우
-
Input Voltage1.8 to 3.6 V
-
Output Voltage3.3 V
-
Output Current0.1 A
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1259-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP Tube | 구매 | |
|
|
MCP1259T-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
|
MCP1259T-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP T/R | 구매 | |
|
|
MCP1259-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube | 구매 | |