12-Bit, 4-20mA Loop-Powered Thermocouple Measurement System based on ADuCM360 Using ARM Cortex-M3
Analog Devices이 부품 ADuCM360BCPZ128 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Temperature Control System
- Temperature Monitoring
Description
- Application Circuit uses the ADuCM360 precision analog microcontroller in an accurate thermocouple temperature monitoring application and controls the 4 mA to 20 mA output current accordingly. The ADuCM360 integrates dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, 12-bit digital-to-analog converter (DAC) and a 1.2V internal reference, as well as an ARM Cortex-M3 core, 126 kB flash, 8 kB SRAM and various digital peripherals such as UART, timers, SPIs and I2C interfaces
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1720TRMZ3.3-EP | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP Tube | 구매 | |
|
|
ADP1720TRMZ3.3EPR7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 구매 | |
|
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | 구매 | |