EVAL-AD7785EBZ, evaluation board for AD7785, 20-Bit, 470SPS, 3CH ADC for thermocouple
Analog Devices이 부품 AD7785BRUZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Blood Analyzer
- Industrial Control
- Instrumentation and Measurement
- Portable
- Thermocouple
Description
- EVAL-AD7785EBZ, evaluation board for AD7785 which is a low power, 20-bit sigma-delta ADC. AD7785 is a complete analog front end for low frequency measurement applications
최종 제품의 경우
-
ADC Resolution20 Bit
-
ADC Sampling Rate470 SPS
-
Number of Channels3CH
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
AD7785BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
|
AD7785BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube | 구매 | |