EVAL-AD7858CB, evaluation board for AD7858, 12-Bit, 200KSPS, 8CH ADC for Personal Digital Assistant
Analog Devices이 부품 AD7858 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- OP467GP CAD/Foot Print
- OP467GPZ CAD/Foot Print
- OP467GP Multisim SPICE
- ad780an CAD symbol
- AD780ANZ CAD/Foot Print
- ad7858an CAD symbol
- AD7858AN CAD/Foot Print
- SSM2141P Multisim SPICE
- AD7858AN Multisim SPICE
- AD7858ANZ CAD/Foot Print
- ssm2141p CAD symbol
- SSM2141PZ CAD/Foot Print
- op467gp CAD symbol
- SSM2141P CAD/Foot Print
최종 제품의 경우
- Industrial Control
- Instrumentation and Measurement
- Modems
- Personal Digital Assistant
- Portable Medical Instrumentation
Description
- EVAL-AD7858CB, evaluation board for AD7858, 8-channel, 12-Bit A/D converter. AD7858 is a high speed, low power ADC that operates from a single +3V to +5V power supply and features throughput rates up to 200KSPS
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels8CH
피쳐링 부품 (13)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
|
OP467GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube | 구매 | |
|
|
AD7858LARSZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube | 구매 | |
|
|
AD7858ARZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube | 구매 | |
|
|
AD7858LARSZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R | 구매 | |
|
|
AD7858BRZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W Tube | 구매 | |
|
|
AD7858LANZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube | 구매 | |
|
|
AD7858BRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R | 구매 | |
|
|
AD7858ANZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin PDIP N Tube | 구매 | |
|
|
AD7858ARZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R | 구매 | |
|
|
AD7858LARZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube | 구매 | |
|
|
AD7858LARZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R | 구매 | |