TE Connectivity Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3-1624113-1
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R Automotive AEC-Q200
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.015u | 5% | 500M | 0.6 | 0.6 | 250M | 0.17 | 3400M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502A56NJTDG
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 T/R Automotive AEC-Q200
|
주식
2
$0.0141
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.056u | 5% | 500M | 0.5 | 0.5 | 250M | 0.34 | 1550M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
| 1-1879391-5 Switching Transformer, High Frequency |
주식
2,450
$2.40 에서 $2.68로 변경
단위 당
|
TE Connectivity | Switching Transformers | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
36502AR47JTDG
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 50MHz 33Q-Factor Ceramic 0.25A 1.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
주식
137
$0.1549 에서 $0.0792로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.47u | 5% | 100M | 0.25 | 0.25 | 50M | 1.7 | 375M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 33 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
1624031-1
Inductor Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA 6.7Ohm DCR AXL Ammo
|
주식
1,000
$2.69 에서 $2.84로 변경
단위 당
|
TE Connectivity | Inductor Leaded | Power | Wirewound | Shielded | 68u | 10% | 0.162 | 2.5M | 6.7 | Axial | 15M | 2 | 7 | 2.8 | Ammo | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
1676955-2
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
|
주식
1,000
$0.35
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | Unshielded | Ferrite | 100u | 10% | 796K | 0.72 | 0.72 | 1K | 0.45 | 6.5M(Typ) | 2 | 7.8 | 5.3 | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1879387-8
Inductor Power Shielded Wirewound 100uH 0.42A 1.03Ohm DCR
|
주식
3,000
$1.07
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | Shielded | 100u | 0.42 | 1.03 | 2 | 6.5 | 6.9 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
36501J10NJTDG
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
|
주식
2,000
$0.3907
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.01u | 5% | 0.7 | 0.7 | 250M | 0.13 | 4800M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 31 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
9-1611454-6
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
주식
42
$11.94 에서 $12.16로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 5 | 82.6 | 53.98 | 47.75 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
1-1624094-8
Inductor RF Molded/Unshielded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.315A 1Ohm DCR 1812 T/R
|
주식
1,500
$0.289 에서 $0.36로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF | Wirewound | Molded/Unshielded | Ferrite | 4.7u | 10% | 7.96M | 0.315 | 0.315 | 7.96M | 1 | 35M | 2 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
4900-8012RA60
Power Transformer 1500Vrms 1.1VA 6 Terminal Pin Thru-Hole
|
주식
47
$4.29
단위 당
|
TE Connectivity | Power Transformers | Power Transformer | Single | 183|92 | Dual | 115 | 6|12 | Pin | 1500Vrms | DIP | 6 | 35.6 | 23.6 | 30.1 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
1-1624112-2
Inductor RF Chip Unshielded Wirewound 0.001uH 10% 250MHz 16Q-Factor 1.36A 0.045Ohm DCR 0402 T/R
|
주식
22,000
$0.22 에서 $0.232로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.001u | 10% | 1.36 | 1.36 | 250M | 0.045 | 12700M | 2 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
5-1611457-7
Power Transformer 20VA 5 Terminal Wire Lead Flange Mount
|
주식
140
$15.42 에서 $16.32로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 120 | 12 | Wire Lead | 5 | 82.6 | 47.75 | 41.28 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| 7-1616353-7 51500057 equal CURRENT TRANSFORMER |
주식
72
$11,828.35
단위 당
|
TE Connectivity | Transformers Other | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
1672326-2
Power Transformer 1500Vrms 20VA 6 Terminal Pin Thru-Hole
|
주식
28
$9.66
단위 당
|
TE Connectivity | Power Transformers | Power Transformer | Single | 3200|1600 | Dual | 115 | 6|12 | Pin | 1500Vrms | DIP | 6 | 57 | 35.8 | 47.6 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MGDQ5-00017-P
Inductor Power Wirewound 100uH 1.3A
|
주식
4,636
$0.047 에서 $0.0848로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | 100u | 1.3 | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1-1672324-7
Power Transformer 1500Vrms 1.1VA 8 Terminal Pin Thru-Hole
|
주식
81
$4.09
단위 당
|
TE Connectivity | Power Transformers | Power Transformer | Dual | 110|55 | Dual | 115|230 | 10|20 | Pin | 1500Vrms | DIP | 8 | 35.6 | 23.6 | 30.1 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| 1879732-1 Switching Transformer 1:6 0.01Ohm Prim. DCR 0.61Ohm Sec. DCR 12 Terminal Gull Wing SMD |
주식
975
$4.39 에서 $4.64로 변경
단위 당
|
TE Connectivity | Switching Transformers | 1:6 | 0.01 | Gull Wing | 0.61 | 12 | 27.5 | 14.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
6-1624112-9
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.0068u | 5% | 0.7 | 0.7 | 250M | 0.11 | 5800M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1624055-2
Inductor Power Shielded Wirewound 820nH 10% 25MHz 28Q-Factor 455mA 850mOhm DCR AXL Ammo
|
주식
1,000
$2.44 에서 $2.58로 변경
단위 당
|
TE Connectivity | Inductor Leaded | Power | Wirewound | Shielded | 0.82u | 10% | 0.455 | 25M | 0.85 | Axial | 250M | 2 | 7 | 2.8 | Ammo | 28 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
6-1624113-7
Inductor RF Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 1u | 5% | 50M | 0.17 | 0.17 | 250M | 2.5 | 100M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
1624112-5
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 40Q-Factor 0.6A 0.22Ohm DCR 0603 T/R
|
주식
10,000
$0.174
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.033u | 5% | 0.6 | 0.6 | 250M | 0.22 | 2300M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
IT 246
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
주식
400
$4.8567
단위 당
|
TE Connectivity | Pulse Transformers | Pulse Transformer | 2:1 | 7 | 7000 | 400 | 2.1 | Pin | 200 | 1.1 | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
800080-SF
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
주식
67
$25.20 에서 $26.10로 변경
단위 당
|
TE Connectivity | Pulse Transformers | Pulse Transformer | 1:1 | 40 | 300 | 600 | 0.16 | Pin | 4000 | 0.18 | 5 | 32.2 | 23.7 | 27 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
5-1624112-1
Inductor RF Chip Unshielded Wirewound 0.03uH 5% 250MHz 25Q-Factor 0.4A 0.35Ohm DCR 0402 T/R
|
주식
28,000
$0.22 에서 $0.232로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.03u | 5% | 0.4 | 0.4 | 250M | 0.35 | 2350M | 2 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | No |