| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance (H) | 68u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 2.5M |
| Maximum DC Current (A) | 0.162 |
| Maximum DC Resistance (Ohm) | 6.7 |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency (Hz) | 15M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 100 |
| Packaging | Ammo |
| Maximum Product Diameter (mm) | 2.8 |
| Maximum Product Length (mm) | 7 |