| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance (H) | 0.001u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 250M |
| Maximum DC Current (A) | 1.36 |
| Maximum Saturation Current (A) | 1.36 |
| Maximum DC Resistance (Ohm) | 0.045 |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency (Hz) | 12700M |
| Number of Terminals | 2 |
| Case Size | 0402 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 1.27 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.76 |
| Maximum Product Height (mm) | 0.61 |