Nichicon 고정 콘덴서
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UCD1E222MNQ1MS
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
주식
2
$1.3732
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 20% | 25VDC | Low | Low Impedance | 1.8 | 550@2Min | Cylindrical | 5000 | 0.16 | 16 X 16.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PLG1C471MDO1
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5.4A 2000h 105°C Bulk Automotive AEC-Q200
|
주식
90
$0.614 에서 $0.754로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 16VDC | Low | 0.011 | High Capacitance|High Ripple Current | 5.4 | 1504@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.08 | Radial | 8 X 12 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
URZ1V222MHD1TN
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1.11A 1000h 105°C Ammo
|
주식
7,549
$0.7076 에서 $0.9002로 변경
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 20% | 35VDC | 1.11 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 1000 | 7.5 | 0.16 | Radial | 18 X 20 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWT1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.086A 1000h 105°C T/R Automotive AEC-Q200
|
주식
1
$0.3572
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 150uF | 20% | 10VDC | 0.086 | 15@2Min | Cylindrical | 1000 | 0.24 | 6.3 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
RR50J821MDN1
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
|
주식
1,000
$0.3518 에서 $0.7064로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 820uF | 20% | 6.3VDC | Low | 0.005 | 7.22 | 1291@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.15 | Radial | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
UZR1V100MCL1GB
Cap Aluminum Lytic 10uF 35V 20% (5 X 3.9mm) SMD 0.029A 1000h 85°C T/R Automotive AEC-Q200
|
주식
1
$0.2502
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 35VDC | 0.029 | 3.5@2Min | Cylindrical | 1000 | 0.14 | 5 X 3.9 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
URZ1E100MDD
Cap Aluminum Lytic 10uF 25V 20% (5 X 9mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
주식
5
$0.245
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 25VDC | 0.035 | 7.5@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 0.16 | Radial | 5 X 9 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPV1H220MGD
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.195A 5000h 105°C Bulk
|
주식
1
$0.399
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 20% | 50VDC | Low | 0.195 | 33@1Min | Aluminum Cylindrical Can | 5000 | 2.5 | 0.1 | Radial | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LLG2E681MELA35
Cap Aluminum Lytic 680uF 250V 20% (25 X 35mm) Snap-In 10mm 2.5A 2000h 85°C Bulk
|
주식
762
$2.428
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 20% | 250VDC | 2.5 | 1230@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.15 | Snap-In | 25 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
RNE1C102MDNASQPH
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Tape
|
주식
960
$0.4957
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 20% | 16VDC | Low | 0.01 | 6.1 | 3200@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.08 | Radial | 10 X 12.5 | Polar | Tape | No | No | No | No | EAR99 | No | No | |||||||||||||
UVY2W4R7MPD
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.032A 2000h 105°C Bulk
|
주식
1,106
$0.2125 에서 $0.2437로 변경
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 4.7uF | 20% | 450VDC | 0.032 | 184.6@1Min | Aluminum Cylindrical Can | 2000 | 5 | 0.25 | Radial | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCL1A330MCL1GS
Cap Aluminum Polymer 33uF 10VDC 20%( 5 X 6mm) SMD 0.07 Ohm 1.1A 20000h 105°C Box/Carton Automotive AEC-Q200
|
주식
360
$0.228 에서 $0.2435로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 33uF | 20% | 10VDC | Low | 0.07 | 1.1 | 165@2Min | Cylindrical | 20000 | 0.12 | 5 X 6 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
RHA0G561MCN1GS
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 7.7mm) SMD 0.008 Ohm 5A 2000h 105°C T/R
|
주식
3
$0.5212
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 4VDC | Low | 0.008 | High Reliability|High Ripple Current|Long Life|Low ESR | 5 | 700@2Min | Cylindrical | 2000 | 0.12 | 8 X 7.7 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
PCV1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.026 Ohm 2.3A 3000h 105°C T/R Automotive AEC-Q200
|
주식
100
$0.182 에서 $0.1912로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | Low | 0.026 | 2.3 | 864@2Min | Cylindrical | 3000 | 0.12 | 8 X 12 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
주식
1
$0.0753
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 16VDC | 0.035 | 4.8@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 0.2 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCL1D270MCL1GS
Cap Aluminum Polymer 27uF 20VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 1.4A 20000h 105°C Box/Carton Automotive AEC-Q200
|
주식
388
$0.3034 에서 $0.324로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 27uF | 20% | 20VDC | Low | 0.06 | 1.4 | 108@2Min | Cylindrical | 20000 | 0.12 | 6.3 X 6 | Polar | Box|Carton | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ2G221MRD
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Radial 12.5mm 0.66A 2000h 105°C Bulk
|
주식
111
$2.912 에서 $3.774로 변경
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 20% | 400VDC | 0.66 | Aluminum Cylindrical Can | 2000 | 12.5 | 0.25 | Radial | 25 X 50 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PLF0G102MDO1TD
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.006 Ohm 6.64A 2000h 105°C Ammo Automotive AEC-Q200
|
주식
244
$0.3908
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 20% | 4VDC | Low | 0.006 | 6.64 | 800@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.08 | Radial | 10 X 13 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1H2R2MDD1TD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 0.055A 2000h 105°C Ammo Automotive AEC-Q200
|
주식
1
$0.048
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 2.2uF | 20% | 50VDC | Low | 0.055 | 4@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 0.1 | Radial | 5 X 11 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS1A470MDD
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
|
주식
5,000
$0.0427
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 10VDC | Low | 0.16 | 14.1@1Min | Aluminum Cylindrical Can | 2000 | 2 | 0.2 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUT1C100MCL1GS
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.018A 2000h 105°C T/R Automotive AEC-Q200
|
주식
1
$0.252
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 16VDC | 0.018 | 3@2Min | Cylindrical | 2000 | 0.2 | 4 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UBT1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 125°C Bulk Automotive AEC-Q200
|
주식
10
$0.2105
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 50VDC | 0.44 | 70.5@1Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.1 | Radial | 8 X 11.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LQR2V103MSEH
Cap Aluminum Lytic 10000uF 350V 20% (76.2 X 170mm) Clamp Mount Screw 31.1A 5000h 85°C Bulk
|
주식
2
$83.79
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 10000uF | 20% | 350VDC | 31.1 | 5000@5Min | Aluminum Cylindrical Can | 5000 | 0.15 | Screw | 76.2 X 170 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UUD1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
주식
1
$0.371
단위 당
|
Nichicon | Capacitor Aluminum Electrolytic | Electrolytic | 150uF | 20% | 10VDC | Low | 0.23 | 15@2Min | Cylindrical | 2000 | 0.2 | 6.3 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCV1E151MCL2GS
Cap Aluminum Polymer 150uF 25VDC 20%( 10 X 8mm) SMD 0.026 Ohm 3A 3000h 105°C T/R Automotive AEC-Q200
|
주식
5
$1.8565
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 25VDC | Low | 0.026 | 3 | 750@2Min | Cylindrical | 3000 | 0.12 | 10 X 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |