50-75% ํ ์ธ
NichiconRHA0G561MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 7.7mm) SMD 0.008 Ohm 5A 2000h 105ยฐC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 4VDC | |
| 0.008 | |
| Low | |
| 5 | |
| 700@2Min | |
| 2000 | |
| Polar | |
| High Reliability|High Ripple Current|Long Life|Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 7.7 |
Look no further than the RHA0G561MCN1GS conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 700@2Min ฮผA. This product is 7.7 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 ยฐC and a maximum of 105 ยฐC.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.