IXYS FET Transistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFH20N50P3
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 20 | 300@10V | 36@10V | 36 | 380000 | 1800@25V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP1R6N50D2
Trans MOSFET N-CH 500V 1.6A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 1.6(Min) | 2300@0V | 23.7@5V | 100000 | 645@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
IXTQ52N30P
Trans MOSFET N-CH 300V 52A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 52 | 73@10V | 110@10V | 110 | 400000 | 3490@25V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFH26N60P
Trans MOSFET N-CH 600V 26A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 26 | 270@10V | 72@10V | 72 | 460000 | 4150@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFN150N65X2
Trans MOSFET N-CH 650V 145A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 650 | ±30 | 145 | 17@10V | 355@10V | 355 | 1040000 | 21000@25V | 4 | SOT-227B | SOT | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||
IXFR26N100P
Trans MOSFET N-CH Si 1KV 15A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 15 | 430@10V | 197@10V | 197 | 290000 | 11900@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFN20N120P
Trans MOSFET N-CH 1.2KV 20A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 1200 | ±30 | 20 | 570@10V | 193@10V | 193 | 595000 | 11100@25V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
| IXTA3N100D2 TRL Trans MOSFET N-CH 1KV 3-Pin(2+Tab) D2PAK T/R |
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 6000@0V | 37.5@5V | 125000 | 1020@25V | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||||||||||||
IXTR20P50P
Trans MOSFET P-CH Si 500V 13A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 500 | ±20 | 13 | 490@10V | 103@10V | 103 | 190000 | 5120@25V | 3 | ISOPLUS 247 | SO | No | No | Unknown | Yes | Unknown | |||||||||||||||
IXFP22N65X2M
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 22 | 145@10V | 37@10V | 37 | 37000 | 2190@25V | 3 | OVERMOLDED TO-220 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||
IXFR15N100Q3
Trans MOSFET N-CH Si 1KV 10A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 10 | 1200@10V | 64@10V | 64 | 400000 | 3250@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXTH96P085T
Trans MOSFET P-CH 85V 96A 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 85 | ±15 | 96 | 13@10V | 180@10V | 180 | 298000 | 13100@25V | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXTP10P50P
Trans MOSFET P-CH 500V 10A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 1000@10V | 50@10V | 50 | 300000 | 2840@25V | 275 | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
IXFK520N075T2
Trans MOSFET N-CH 75V 520A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | ±20 | 520 | 2.2@10V | 545@10V | 545 | 1250000 | 41000@25V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFN170N30P
Trans MOSFET N-CH 300V 138A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 300 | ±20 | 138 | 18@10V | 258@10V | 258 | 890000 | 20@25V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXTK200N10P
Trans MOSFET N-CH 100V 200A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 200 | 7.5@10V | 240@10V | 240 | 800000 | 7600@25V | Unknown | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXTT170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 9@10V | 198@10V | 198 | 715000 | 6000@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFP6N120P
Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±30 | 6 | 2750@10V | 92@10V | 92 | 250000 | 2830@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFP16N50P
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 16 | 400@10V | 36@10V | 36 | 300000 | 2480@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
MCB60I1200TZ
Trans MOSFET N-CH SiC 1.2KV 90A 3-Pin(2+Tab) D3PAK-HV Tube
|
|
IXYS | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 20 | 90 | 34@20V | 160@20V | 2790@1000V | Tube | 3 | D3PAK-HV | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXTP100N04T2
Trans MOSFET N-CH 40V 100A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 40 | ±20 | 100 | 7@10V | 25.5@10V | 25.5 | 150000 | 2690@25V | 3 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||
IXTA180N10T
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 180 | 6.4@10V | 151@10V | 151 | 480000 | 6900@25V | 3 | D2PAK | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXFB40N110P
Trans MOSFET N-CH 1.1KV 40A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1100 | ±30 | 40 | 260@10V | 310@10V | 310 | 1250000 | 19000@25V | 3 | PLUS 264 | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFH120N30X3
Trans MOSFET N-CH 300V 120A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 4.5 | 120 | 11@10V | 170@10V | 170 | 735000 | 10500@25V | 1376 | 8.6@10V | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
CPC3708ZTR
Trans MOSFET N-CH Si 350V 0.005A 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 350 | ±20 | 0.005 | 14000@0.35V | 2500 | 300(Max)@0V | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No |