Arrow Electronic Components Online
V230SM20|LTLFUWIC|simage
V230SM20|LTLFUWIC|limage
バリスタ

V230SM20

Var MOV 230VAC/300VDC 6500A 396V SMD

Littelfuse
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    396
  • Maximum AC Voltage Rating (V)
    230
  • Maximum DC Voltage Rating (V)
    300
  • Maximum Clamping Voltage (V)
    595
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    1100
  • Energy (J)
    122
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    26
  • Product Length (mm)
    35
  • Product Depth (mm)
    26
  • Product Height (mm)
    10.5
  • Mounting
    Surface Mount

We don't have prices now, please check later.

注文数量

ドキュメントとリソース

データシート
デザインリソース