製品技術仕様
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
Automotive
No
PPAP
No
Function
Receiver
Number of Drivers
30
Number of Receivers
5
Number of Elements per Chip
5
Transmission Data Rate (Mbps)
784
Minimum Clock Frequency (MHz)
8
Maximum Clock Frequency (MHz)
112
Input Signal Type
CMOS|TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing
注文数量