トランジスタ・光起電力出力フォトカプラ
IL300-DEFG
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP Tube
Vishay製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4420
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Standard
UL|BSI|cUL|FIMKO
Maximum Power Dissipation (mW)
210
Typical Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
60
Packaging
Tube
Typical Rise Time (us)
1.75
Typical Fall Time (us)
0.8
Mounting
Through Hole
Package Height
3.55
Package Width
6.5
Package Length
10.16(Max)
PCB changed
8
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole