製品技術仕様
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Type
SIM Card
Gender
HDR
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Length (mm)
13
Product Depth (mm)
11.5
Product Height (mm)
4.5
Mounting
Surface Mount