製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 48
Maximum Output Current (mA)
4160
Output Power (W)
199.68
Input Voltage Range
100VAC to 305VAC|142VDC to 431VDC
Power Factor Correction
0.97(Min)
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
1050
Mounting
Screw
Package Height
37.5
Package Width
71
Package Length
244
PCB changed
6
Pin Count
6
注文数量

