Arrow Electronic Components Online
CDCM7005HFG/EM|TI|simage
CDCM7005HFG/EM|TI|limage
クロックジェネレータ・シンセサイザ

CDCM7005HFG/EM

Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 52-Pin CFPAK Tray

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    10
  • Clock Input Frequency (MHz)
    0 to 2200
  • Maximum Output Frequency (MHz)
    1500
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    LVCMOS|LVPECL
  • Output Logic Level
    LVCMOS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -55
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.29(Max)
  • Package Width
    41.05(Max)
  • Package Length
    41.05(Max)
  • PCB changed
    52
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    52
  • Lead Shape
    Flat

ドキュメントとリソース

データシート
デザインリソース