Arrow Electronic Components Online
B72214S0351K101|EPCOS|simage
B72214S0351K101|EPCOS|limage
バリスタ

B72214S0351K101

Var MOV 350VAC/460VDC 4500A 560V Thru-Hole Radial Bulk

TDK
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    560
  • Maximum AC Voltage Rating (V)
    350
  • Maximum DC Voltage Rating (V)
    460
  • Maximum Clamping Voltage (V)
    910
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    4500
  • Capacitance Value
    350
  • Maximum Energy Rating (J)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    15.5
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    19
  • Product Weight (g)
    1.4 to 7.6
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
注文数量

ドキュメントとリソース

データシート
デザインリソース