Arrow Electronic Components Online
82MMBX50014111NH|HUBER_SU|simage
82MMBX50014111NH|HUBER_SU|limage
커넥터 RF

82_MMBX-50-0-14/111_NH

Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Phosphorus Bulk

HUBER+SUHNER
データシート 

製品技術仕様
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.10
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMBX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Bulk
  • Product Diameter (mm)
    8.3
  • Product Height (mm)
    4.1
  • Mounting
    Through Hole
注文数量

ドキュメントとリソース

データシート
デザインリソース