Arrow Electronic Components Online
65BNC75031133NE|HUBER_SU|simage
65BNC75031133NE|HUBER_SU|originalImage
コネクタRF

65_BNC-75-0-31/133_NE

Conn BNC 0Hz to 1GHz 75Ohm Screw ST Panel Mount RCP Gold Over Nickel Individual

HUBER+SUHNER
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 1G
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    30.9
  • Mounting
    Panel Mount

ドキュメントとリソース

データシート
デザインリソース