オーディオトランスフォーマー
1140-LN-C
Audio Transformer 4.073:1 500Vrms 820Ohm Prim. DCR 27Ohm/27Ohm Sec. DCR Wire Lead Chassis Mount
Hammond Manufacturing製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Matching Transformer
Turns Ratio
4.073:1
Primary Side Impedance (Ohm)
36K
Secondary Side Impedance (Ohm)
2.2K
Maximum DCR Primary Side (Ohm)
820(Typ)
Maximum DCR Secondary Side (Ohm)
27(Typ)/27(Typ)
High Potential
500Vrms
Lead Style
Wire Lead
Mounting
Chassis Mount
Frequency Response
-0.2dB/0.05dB
Product Length (mm)
57.15
Product Depth (mm)
43.99
Product Height (mm)
42.37