Arrow Electronic Components Online
112645|AMPHENOLRF|simage
112645|AMPHENOLRF|limage
コネクタRF

112645

Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount RCP Gold

Amphenol RF
データシート 

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    11.5
  • Product Length (mm)
    28.8
  • Mounting
    Cable Mount

ドキュメントとリソース

データシート
デザインリソース