Arrow Electronic Components Online
0315660|AMPHENOLRF|simage
0315660|AMPHENOLRF|limage
コネクタRF

031-5660

Conn TNC 0Hz to 11GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray

Amphenol RF
データシート 

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Length (mm)
    14.73
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    15.87
  • Mounting
    Through Hole
注文数量

ドキュメントとリソース

データシート
デザインリソース