製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
2
Maximum Voltage Rating
277VAC|125VDC
Current Rating (A)
13
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
4
Typical AC Voltage Rating (V)
277

