Bel Power SolutionsZY8105G-R1Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 0.5V to 5.5V 5A 11-Pin SIP Tray
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 14 | |
| 0.5 to 5.5 | |
| 5 | |
| DC/DC | |
| No | |
| 0 | |
| 70 | |
| Tray | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 21.36 |
| Package Width | 6.7 |
| Package Length | 30.48 |
| PCB changed | 11 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 11 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down ZY8105G-R1 DC to DC converter and switching regulator module. It has a voltage of 0.5 to 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. The item will be shipped in tray orientation.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.