Diodes IncorporatedZXMS6005DT8TAInterruttori limite di corrente
Current Limit SW 2-IN 2-OUT 0V to 5.5V 1.8A Automotive 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| 2 | |
| 1.8(Min) | |
| 0 | |
| 5.5 | |
| 200 | |
| 2130 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 8 |
| Supplier Package | SM |
| 8 |
If you have a nontraditional component or device to power, look no further implement these ZXMS6005DT8TA specialized power IC from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.