Diodes IncorporatedZXCT1012ET5TAController e monitor di alimentazione
Monitor 2.5V to 20V 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.5 to 20 | |
| 0.002 | |
| 2.5 | |
| 20 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This smart battery monitoring ic ZXCT1012ET5TA charge controller from Diodes Zetex operates to optimize your battery's performance. Its output produces a current of 2 mA. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 20 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
