TDK-Lambda AmericasZWS15B-5Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 5V 3A 15W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.01 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 0.34 | |
| 47 to 63 | |
| 78(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 120mV | |
| No | |
| -10 | |
| 70 | |
| 55 | |
| Mounting | Chassis |
| Package Height | 18 mm |
| Package Width | 50 mm |
| Package Length | 87.5 mm |
| PCB changed | 9 |
| 9 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ZWS15B-5 AC to DC power supply from TDK-Lambda. It has a voltage of 5 V and maximum output power of 15 W. This part's single output can handle a current up to 3 A. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.