TDK-Lambda AmericasZWS150BAF-12/AAlimentazione da CA a CC
AC/DC Power Supply Single-OUT 12V 12.5A 150W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 12.5 | |
| 150 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 48mV | |
| 96mV | |
| 1.9(Typ) | |
| 47 to 63 | |
| 88 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 390 | |
| Mounting | Screw |
| Package Height | 34 |
| Package Width | 75 |
| Package Length | 160 |
| PCB changed | 18 |
| 18 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

