Bel Power SolutionsZVC30NP30-1Adattatore esterno plug-in
Plug-In Adapter Single-OUT 30V 1A 30W
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 1 | |
| 30 | |
| 2% | |
| 5% | |
| 80(Max)@230VAC | |
| 0.7 | |
| 47 to 63 | |
| 30@230VAC | |
| 80(Typ) | |
| IEC Male | |
| Black | |
| 2.54x5.54 | |
| No | |
| 2%(Max) | |
| Overload|Short Circuit | |
| -10 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 35.7 |
| Package Width | 43.5 |
| Package Length | 82 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

