TDK-Lambda AmericasZPT403512NAlimentazione da CA a CC

AC/DC Power Supply Triple-OUT 3.3V/5V/-12V 5A/2A/0.3A 30W 6-Pin

Ensure optimal performance of your electronic device with the use of this ZPT403512N AC to DC power supply from TDK-Lambda. It has a voltage of 3.3|5|-12 V and maximum output power of 30 W. This part's 3 outputs can handle a current up to 5|2|0.3 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.