TDK-Lambda AmericasZPSA40-30Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 30V 1.33A 40W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 1.33 | |
| 40 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.2 | |
| 47 to 63 | |
| ±1 | |
| 86 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 130 | |
| Mounting | Screw |
| Package Height | 27.1(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 7 |
| 7 |
Power your device with direct current by using this ZPSA40-30 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 30 V and maximum output power of 40 W. This part's single output can handle a current up to 1.33 A. This part has a temperature range of 0 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.