Diodes IncorporatedZMR330FTALinear Regulators
Standard Regulator Pos 3.3V 0.05A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.05 | |
| 4.8 | |
| 24 | |
| 15mV | |
| 30mV | |
| 500 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this standard ZMR330FTA linear regulator from Diodes Zetex. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.05 A. By only needing an input voltage of 4.8 V with a maximum of 24 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 15mV you can provide a constant voltage at your output. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

