| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 1000 | |
| 76 | |
| 100 | |
| 276 | |
| 10 | |
| 1000 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.135 | |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Use a voltage regulator ZM4728A-GS08 zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 276 mA. Its test current is 76 mA. Its maximum leakage current is 100 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

