| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 50(Min) | |
| 20 | |
| 1.3 | |
| 10 | |
| 8.5 | |
| 10 | |
| 600 | |
| 1.6@1.4A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use this triac Z0109MN 5AA4 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 8.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

