Bel Power SolutionsYNS05S10-0Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.7525 to 3.63 | |
| 10 | |
| 36 | |
| DC/DC | |
| No | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 7.98 |
| Package Width | 13.46 |
| Package Length | 33.02 |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Provide the ability to switch between voltages by using this step down YNS05S10-0 DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 3.63 V. This part has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.