TDKYFF21SC1H470MCapacitor Feed Through
Cap Feed Through 47pF 50VDC 20% Pad Flat 0805 125°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 47pF | |
| 20% | |
| 50VDC | |
| 0.4 | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0805 | |
| -55 | |
| 125 | |
| 2 | |
| 1.25 | |
| 0.85 | |
| 0.0095 |
Due to the use of different ceramic dielectric materials used in this YFF21SC1H470M multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 47pF. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.