NKK SwitchesYB15WRKG01-6B-JBInterruttore a pressione
Switch Push Button ON (ON) SPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 100000 | |
| 1000000 | |
| Clear/White | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 7.3 | |
| White | |
| Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
| O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 24 | |
| 32.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

