| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8533.21.00.30 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 348 |
| Tolerance | 0.01% |
| Maximum Voltage Rating (V) | 73 |
| Current Sensing | No |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Metal Foil |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±2 |
| Temperature Range @ Derated Power (°C) | 70 to 175 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Molded |
| Termination Style | J-Lead |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Product Length (mm) | 5.99 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.49 |
| Product Weight (g) | 0.1143 |
| Mounting | Surface Mount |