Vishay Precision GroupY008910K0000TP1RForo singolo fissato al resistore
Res Metal Foil 10K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.1% RDL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±5|±10 | |
| 70 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Tape and Reel | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.4 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| 8.28 | |
| P | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

