| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.20 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | PL |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Contact Gender | SKT |
| Termination Method | Solder Cup |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Shell Material | Polybutylene Terephthalate |
| Maximum Current Rating (A) | 4 |
| Maximum Voltage Rating | 250VDC|250VAC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 40 |
| Mating Cycle (Cycles) | 200 |
| Product Length (mm) | 24 |