| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 51.7lm(Min) | |
| 105 | |
| 500 | |
| 175 | |
| 3.1 | |
| 1(Max) | |
| 150 | |
| 4000K | |
| No | |
| Neutral White | |
| 70 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
