| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.41.00.00 |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| Categoria prodotti | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 100lm(Min) |
| Viewing Angle (°) | 130 |
| Maximum Forward Current (mA) | 1500 |
| Test Current (mA) | 350 |
| Maximum Forward Voltage (V) | 3.1 |
| Reverse Voltage (V) | 1 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Color Temperature | 3500K |
| Lead Standoff | No |
| Minimum Color Temperature | 2600K |
| Maximum Color Temperature | 4000K |
| Temperature Coefficient of Voltage (mV/°C) | -2.1 |
| Supplier Color | White |
| Color Rendering Index | 80 |
| High Power | Yes |
| High Brightness | Yes |
| Packaging | Tape and Reel |
| Tradename | Xlamp® |
| Mounting | Surface Mount |
| Package Width | 3.45 mm |
| Package Length | 3.45 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| Pin Count | 2 |
| Lead Shape | No Lead |