Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
2 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
4.4 |
Parallel or short out different components based on your circuit's needs using Omron's XJ8A-0241 connector. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 2 A. This terminal block jumper has an operating temperature of -55 to 105 °C. XJ8A-0241 is housed in black polybutylene terephthalate.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.