OmronXG5M-1032-NCustodia filo connettore dedicato
Conn Housing RCP 10 POS 2.54mm IDT ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Straight | |
| 3 | |
| 300VAC | |
| 1000 | |
| -55 | |
| 85 | |
| 17.3 | |
| 14.4 | |
| 7.1 | |
| Cable Mount |
Omron brings you their latest XG5M-1032-N discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 10 RCP contacts. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. This rectangle connector has an operating temperature of -55 to 85 °C. Its wire is 24 AWG. This product is 17.3 mm long, 7.1 mm tall and 14.4 mm deep. XG5M-1032-N is housed in black polybutylene terephthalate.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

