OmronXG4S-5004Accessori per connettori
Connector Accessories Strain Relief Straight
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Strain Relief | |
Connector Headers and PCB Receptacles | |
Straight | |
-55 | |
105 | |
67.7 | |
7 |
Make perfect connections using this strain relief XG4S-5004 connector accessory from Omron that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C. This product is 67.7 mm long and 7 mm.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.