Excelsys TechnologiesXG4Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 8.33A 200W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 8.33 | |
| 200 | |
| 85 | |
| 264 | |
| 120 | |
| 380 | |
| 4000VAC | |
| 0.1% | |
| 47 to 440 | |
| 90(Typ) | |
| No | |
| No | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Length | 37 |
This XG4 AC to DC power supply from Excelsys Technologies safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 200 W. This part's single output can handle a current up to 8.33 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.