Silicon LabsXG28-RB4401CKit e schede di sviluppo RF/Wireless

xG28 868-915 MHz +20 dBm + 2.4 Ghz BLE Radio Board Kit

Product Description

The EFR32xG28 + 2.4 GHz BLE and +20 dBm Radio Board is designed work with the STK main board to support the development of Wireless IoT devices based on Sub-GHz and 2.4 GHz BLE wireless protocols for Proprietary, Connect, Z-wave, Wi-SUN and Bluetooth Low Energy. The kit includes a SMA antenna connector and +20 dBm 915MHz radio board that provides a complete reference design for the EFR32xG28 Wireless SoC.


  •  Key Features

  • •  +20 dBm radio board based on the xG28 1024 kB Flash QFN48 and QFN68 SoC
  • •  SMA connector

  •  Kit Contents

  • •  1x xG28-RB440xC 915MHz Radio Board
  • •  1x SMA Antenna connector

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 settimane
    • Price: $38.46
    1. 1+$38.46

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.