OmronXF2L20351AConnettore FFC-FPC

Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel

Design your electronic device with FFC technology by implementing this fpc connector XF2L20351A flexible flat cable from Omron. Its pitch is 0.5 mm. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2L20351A is housed in natural liquid crystal polymer. This product is 14.9 mm long, 1.2 mm tall and 3.45 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.