| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A992c. |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Modulation Technique | DSSS |
| RAM Size (KB) | 96 |
| Flash Size (KB) | 1000 |
| Number of Channels | 16 |
| Maximum Data Rate (Kbps) | 1000 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Protocol Stack | 802.15.4 |
| Interface | I2C/SPI/UART |
| Maximum Output Power | 8dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Width | 24.38 |
| Package Length | 27.61 |
| PCB changed | 20 |
| Pin Count | 20 |